- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1418448-1
2-1418448-1
TE Connectivity / AMP Brand
3 POS AMP MCP1.5k REC. HSG COD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3 POS AMP MCP1.5k REC. HSG COD
Search Keywords: 214184481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1418448-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,456
Ships today, if you order in
Manufacturer Stock:
81,762
can ship
Minimum Order Quantity:
25
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$1.203
250
$1.066
700
$1.005
1,400
$0.812
2,800
$0.778
5,600
$0.710
7,700
$0.695
10,500 +
$0.681
Click for Quote
Log in
to unlock special pricing