- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1418362-1
2-1418362-1
TE Connectivity / AMP Brand
62 POS MIXED HEADER CODB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
62 POS MIXED HEADER CODB
Search Keywords: 214183621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1418362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:62
-
Maximum Voltage Rating:36 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$15.18
12
$14.96
30
$14.66
54
$14.47
102
$14.27
252
$13.98
504 +
$13.75
Click for Quote
Log in
to unlock special pricing