- Home ›
- All Products›
- 2141830-1
2141830-1
TE Connectivity / AMP Brand
MQS0,63 Sn tab LL EDS 0,08-0,22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Sn tab LL EDS 0,08-0,22
Search Keywords: 21418301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141830-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Agency/Standard:LV214
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:8000
-
Typical Current Rating:7.5 A
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Thickness:.025 in, .63 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size Search:24 AWG, 25 AWG, 26 AWG, 27 AWG, 28 AWG, .08 mm², .1 mm², .13 mm², .17 mm², .2 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:28 – 24 AWG, .08 – .22 mm²
-
Contact Size:.63mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
6,000
$0.2022
12,000
$0.1244
18,000
$0.0985
24,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing