- Home ›
- All Products›
- 2141828-2
2141828-2
TE Connectivity / AMP Brand
MQS0,63 Au tab LL unseal. 0,13-0,17
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Au tab LL unseal. 0,13-0,17
Search Keywords: 21418282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141828-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
13000 -
Typical Current Rating:7.5 A
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:LV214
-
Interface Plating:Gold (Au)
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Packaging Method:Box
-
Packaging Quantity:13000
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:26 – 25 AWG, .13 – .17 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size Search:25 AWG, 26 AWG, .13 mm², .15 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9750
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
9,750
$0.5769
19,500
$0.3045
29,250
$0.2094
39,000 +
$0.2052
Click for Quote
Log in
to unlock special pricing