- Home ›
- All Products›
- 2141826-5
2141826-5
TE Connectivity / AMP Brand
MQS0,63 Au rec LL EDS 0,08-0,22
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MQS0,63 Au rec LL EDS 0,08-0,22
Search Keywords: 21418265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141826-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Sealable:Yes
-
Terminal Type:Receptacle
-
Packaging Method:Reel
-
Packaging Quantity:8000
-
Customer Preferred Contact:Yes
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Typical Current Rating:7.5 A
-
Agency/Standard:LV214
-
Primary Locking Feature:Locking Lance
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size Search:25 AWG, 26 AWG, .13 mm², .15 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size:26 – 25 AWG, .13 – .17 mm²
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size:.63mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192,000
Ships today, if you order in
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.148
2,200
$0.144
4,300
$0.142
8,600
$0.139
32,000
$0.137
40,000
$0.114
400,000 +
$0.103
Click for Quote
Log in
to unlock special pricing