- Home ›
- All Products›
- 2141784-2
2141784-2
TE Connectivity / AMP Brand
2POS,RING TONGUE,HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2POS,RING TONGUE,HSG,ASSY,SEALED
Search Keywords: 21417842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141784-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Primary Product Color:Orange
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Operating Voltage:850 VAC
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Serviceable:No
-
Packaging Method:Tray
-
Packaging Quantity:64
-
Number of Rows:1
-
Connector & Housing Type:Housing for Male Terminals
-
Nominal Voltage Architecture:850 V
-
Product Width:1.61 in, 41.1 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Length:3.42 in, 87 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Strain Relief:With
-
Housing Material:PA GF
-
Connector Height:1.49 in, 38 mm
-
Connector Shape:Circular
-
Mating Alignment:Without
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Not Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.46
25
$7.93
64
$7.62
128
$7.39
256
$7.16
512
$6.93
1,024 +
$6.38
Click for Quote
Log in
to unlock special pricing