- Home ›
- All Products›
- 2141783-2
2141783-2
TE Connectivity / AMP Brand
3POS,RING TONGUE,HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3POS,RING TONGUE,HSG,ASSY,SEALED
Search Keywords: 21417832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141783-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Cable Exit Angle:180°
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Operating Voltage:850 VAC
-
Terminal Position Assurance:No
-
Packaging Method:Tray
-
Number of Positions:3
-
Packaging Quantity:48
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Orange
-
Serviceable:No
-
Sealable:Yes
-
Nominal Voltage Architecture:850 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Width:1.92 in, 49 mm
-
Product Length:4.72 in, 120 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Mating Alignment Type:Not Keyed
-
Connector Mounting Type:Panel Mount
-
Connector Height:1.59 in, 40.6 mm
-
Mating Alignment:Without
-
Strain Relief:With
-
Housing Material:PA GF
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.09
48
$10.46
96
$10.16
144
$9.60
288
$9.58
528
$9.35
1,008 +
$8.76
Click for Quote
Log in
to unlock special pricing