- Home ›
- All Products›
- 2141627-1
2141627-1
TE Connectivity / AMP Brand
4POS MIXED MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS MIXED MQS REC
Search Keywords: 21416271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Rows:1
-
Packaging Quantity:2500
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Number of Positions:4
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Size:.63mm , 1.2mm
-
Centerline (Pitch):.165 in, .4 in, 10.16 mm, 4.2 mm
-
Contact Current Rating (Max):7.5 A
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Receptacle
-
Housing Material:PBT GF10
-
Operating Temperature (Max):120 °C, 248 °F
-
Mating Tab Width:.025 in, .047 in, .63 mm, 1.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
17,500
$3.06
35,000
$1.57
52,500
$1.07
70,000 +
$1.05
Click for Quote
Log in
to unlock special pricing