- Home ›
- All Products›
- 2141619-1
2141619-1
TE Connectivity / AMP Brand
5POS,TAB 6.3X0.8,HEADER ASSY,C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS,TAB 6.3X0.8,HEADER ASSY,C
Search Keywords: 21416191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141619-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
PCB Mount Orientation:Horizontal
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Silver
-
PCB Mount Retention:Without
-
Voltage Rating (Max):850 VAC, 850 VDC
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Mating Retention Type:Locking Interface
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
Mating Tab Width:.062 in, .248 in, 1.2 mm, 6.3 mm
-
Mating Retention:With
-
Shielded:Yes
-
Sealable:Yes
-
Mating Alignment:With
-
Connector Length:3.22 in, 82 mm
-
Packaging Quantity:108
-
Degree of Protection:IP6K7 , IP6K9K
-
Mating Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
-
Operating Voltage:850 VAC, 850 VDC
-
Mounting Holes:Without
-
Nominal Voltage Architecture:850 V
-
Connector Width:2.53 in, 64.3 mm
-
PCB Mount Alignment:Without
-
Packaging Type:Box
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Orange
-
Profile Height from PCB:1.55 in, 39.5 mm
-
Header Type:Fully Shrouded
-
Number of Sections:1
-
Contact Size:6.3mm
-
Number of Positions:7
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Number of Signal Positions:7
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
270
$97.18
540
$49.63
810
$33.79
1,080 +
$33.11
Click for Quote
Log in
to unlock special pricing