- Home ›
- All Products›
- 2141615-1
2141615-1
TE Connectivity / AMP Brand
5POS,AMP MCP6.3/4.8K,REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS,AMP MCP6.3/4.8K,REC HSG
Search Keywords: 21416151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141615-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Primary Product Color:Black
-
Packaging Quantity:500
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:5
-
Terminal Position Assurance:Yes
-
Circuit Application:Power
-
Serviceable:No
-
Product Width:1.65 in, 42 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Mating Tab Width:.248 in, 6.3 mm
-
Row-to-Row Spacing:.248 in, 6.3 mm
-
Product Length:1.51 in, 38.4 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Alignment:With
-
Connector Height:.952 in, 24.2 mm
-
Contact Type:Tab
-
Housing Material:PA GF
-
Strain Relief:Without
-
Contact Size:4.8K , 6.3mm
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
163
$15.96
325
$8.48
488
$5.96
650 +
$5.84
Click for Quote
Log in
to unlock special pricing