- Home ›
- All Products›
- 2141614-4
2141614-4
TE Connectivity / AMP Brand
COVER, CABLE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER, CABLE SEAL
Search Keywords: 21416144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141614-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Primary Product Color:Orange
-
UL Flammability Rating:None
-
Strain Relief:With
-
Sealable:Yes
-
Packaging Quantity:600
-
Primary Product Material:PA GF
-
Serviceable:No
-
Protection & Strain Relief Accessory Type:Cover Housing
-
Packaging Method:Box
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
37 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
50
$0.937
250
$0.761
600
$0.727
1,200
$0.696
3,000
$0.667
5,400
$0.650
7,800
$0.648
10,200 +
$0.617
Click for Quote
Log in
to unlock special pricing