- Home ›
- All Products›
- 2141614-3
TE Connectivity / AMP Brand
2141614-3
COVER, CABLE SEAL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
COVER, CABLE SEAL
Search Keywords: 21416143
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2141614-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Packaging Method: | Box |
| Serviceable: | No |
| Packaging Quantity: | 600 |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C |
| Protection & Strain Relief Accessory Type: | Cover Housing |
| Sealable: | Yes |
| UL Flammability Rating: | None |
| Primary Product Color: | Orange |
| Primary Product Material: | PA GF |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Strain Relief: | With |
Tools/3D Models
+
Frequently Asked Questions
Is 2141614-3 RoHS compliant?
Yes, 2141614-3 is RoHS compliant.
What is the lead time for 2141614-3?
The standard lead time for 2141614-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$1.038
250
$0.843
600
$0.806
1,200
$0.771
3,000
$0.739
5,400
$0.720
7,800
$0.718
10,200 +
$0.710
Click for Quote
Log in
to unlock special pricing