- Home ›
- All Products›
- 2141613-5
2141613-5
TE Connectivity / AMP Brand
CARRIER,SEAL,BN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CARRIER,SEAL,BN
Search Keywords: 21416135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141613-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Strain Relief:With
-
Packaging Quantity:1000
-
Primary Product Color:BROWN
-
Primary Product Material:PA GF
-
Sealable:Yes
-
UL Flammability Rating:UL 94HB
-
Serviceable:No
-
Number of Positions:5
-
Packaging Method:Box
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$1.299
600
$0.974
900
$0.909
1,200 +
$0.891
Click for Quote
Log in
to unlock special pricing