- Home ›
- All Products›
- 2141613-3
2141613-3
TE Connectivity / AMP Brand
CARRIER, SEAL,GN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CARRIER, SEAL,GN
Search Keywords: 21416133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141613-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Color:Green
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Agency/Standard:LV214 , LV215
-
Serviceable:No
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
300
$1.080
600
$0.810
900
$0.756
1,200 +
$0.741
Click for Quote
Log in
to unlock special pricing