- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2141613-2
2141613-2
TE Connectivity / AMP Brand
CARRIER, SEAL,YW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CARRIER, SEAL,YW
Search Keywords: 21416132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141613-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Material:PA GF
-
Primary Product Color:Yellow
-
UL Flammability Rating:UL 94-HB
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Packaging Method:Box
-
Accessory Type:Other
-
Serviceable:No
-
Industry Standard:LV214 , LV215
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
404
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
25 Weeks
can ship
10/29/26