- Home ›
- All Products›
- 2141612-6
2141612-6
TE Connectivity / AMP Brand
RADIAL SEAL,25X43,CABLE SEAL, BL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RADIAL SEAL,25X43,CABLE SEAL, BL
Search Keywords: 21416126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141612-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Shore A Hardness:25 – 35
-
UL Flammability Rating:None
-
Packaging Method:Carton
-
Primary Product Color:Blue
-
Contains Lubricant:Yes
-
Packaging Quantity:1200
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Cavity Diameter:.527 in, 13.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$8.39
600
$4.44
900
$3.13
1,200 +
$3.06
Click for Quote
Log in
to unlock special pricing