- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2141612-2
2141612-2
TE Connectivity / AMP Brand
RADIAL SEAL 25 X 43, CABLE SEAL,YW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RADIAL SEAL 25 X 43, CABLE SEAL,YW
Search Keywords: 21416122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141612-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Shore A Hardness:30
-
Seal Material:Other
-
Primary Product Color:Yellow
-
Packaging Method:Box
-
Accepts Cable Insulation Diameter Range:.61 – .63 in, 15.5 – 16.2 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Seal Type:Single Wire Seal (SWS)
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
UL Flammability Rating:None
-
Cavity Diameter:.57 in, 14.6 mm
-
Contains Lubricant:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
300
$12.04
600
$6.37
900
$4.48
1,200 +
$4.39
Click for Quote
Log in
to unlock special pricing