- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1416100-0
TE Connectivity / AMP Brand
2-1416100-0
Conn Relay Socket SKT 4 POS Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1416100-0 |
| Alias/AKA: | ST3FLC4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Relay Socket |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 400 VAC |
| Maximum Current Rating: | 6 A |
| Operating Temperature: | -20 to 55 °C |