- Home ›
- All Products›
- 2-1416010-8
2-1416010-8
TE Connectivity / AMP Brand
RE034048
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RE034048
Search Keywords: 214160108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1416010-8
-
Alias/AKA:RE034048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Mounting Type:Printed Circuit Board
-
Contact Material:AgNi90/10
-
Length Class (Mechanical):16 – 20 mm
-
Contact Switching Voltage (Max):400 VAC
-
Contact Plating Material:Silver Nickel
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Limiting Continuous Current:6 A
-
Contact Limiting Making Current:6 A
-
Contact Number of Poles:1
-
Height Class (Mechanical):10 – 11 mm
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Limiting Breaking Current:6 A
-
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Width Class (Mechanical):8 – 10 mm
-
Insulation Initial Resistance:10000 MΩ
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Resistance:11520 Ω
-
Environmental Category of Protection:RTIII
-
Coil Magnetic System:Monostable, DC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:150 – 200 mW
-
Contact Current Rating (Max):6 A
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Limiting Short-Time Current:6 A
-
Insulation Creepage Class:3 – 5.5 mm
-
Coil Voltage Rating:48 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Coil Power Rating DC:200 mW
-
Contact Switching Load (Min):10mA @ 12V
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Insulation Clearance Between Contact & Coil:.157 in, 4 mm
-
Product Width:.394 in, 10 mm
-
Product Height:.417 in, 10.6 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Contact Current Class:16 A, 5 – 10 A
-
Product Weight:6 g, .2116 oz
-
Product Length:.787 in, 20 mm
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$8.84
250
$5.44
375
$4.31
500 +
$4.22
Click for Quote
Log in
to unlock special pricing