Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1416010-4

Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT
Search Keywords: 214160104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1416010-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1416010-4 RoHS compliant?
Yes, 2-1416010-4 is RoHS compliant.
What is the lead time for 2-1416010-4?
The standard lead time for 2-1416010-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.95
50
$4.94
100
$4.93
250
$4.91
500
$3.02
750
$2.39
1,000 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!