- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1415899-1
2-1415899-1
TE Connectivity / AMP Brand
RZ03-1C4-D009
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ03-1C4-D009
Search Keywords: 214158991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415899-1
-
Alias/AKA:RZ03-1C4-D009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:200 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,218
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.42
250
$4.41
500
$4.40
750
$4.39
1,500
$2.32
2,250
$1.63
3,000 +
$1.60
Click for Quote
Log in
to unlock special pricing