- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1415899-0
2-1415899-0
TE Connectivity / AMP Brand
RZ03-1C4-D006
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RZ03-1C4-D006
Search Keywords: 214158990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415899-0
-
Alias/AKA:RZ03-1C4-D006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:90 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,780
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
40
$4.51
250
$4.50
500
$4.49
750
$4.48
1,500
$2.37
2,250
$1.66
3,000 +
$1.63
Click for Quote
Log in
to unlock special pricing