- Home ›
- All Products›
- 2-1415898-1
2-1415898-1
TE Connectivity / AMP Brand
RTS3L048
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RTS3L048
Search Keywords: 214158981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415898-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Insulation Initial Dielectric Between Open Contacts:1250 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Contact Voltage Rating:250 VAC
-
Environmental Category of Protection:RTII
-
Contact Limiting Making Current:165 A
-
Width Class (Mechanical):12 – 16 mm
-
Contact Number of Poles:1
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Power Relay Type:Standard
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Limiting Breaking Current:16 A
-
Insulation Clearance Class:8 mm
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):16 A
-
Contact Limiting Short-Time Current:16 A
-
Insulation Creepage Class:8 mm
-
Contact Material:AgSnO2
-
Coil Special Features:UL Coil Insulation Class F
-
Coil Resistance:5520 Ω
-
Coil Voltage Rating:48 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Contact Limiting Continuous Current:16 A
-
Contact Switching Voltage (Max):400 VAC
-
Height Class (Mechanical):15 – 16 mm
-
Coil Power Rating Class:400 – 500 mW
-
Contact Special Features:W Pre-Make Contact
-
Insulation Special Features:Tracking Index of Relay Base PTI250V
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating DC:417 mW
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Height:.63 in, 16 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Relay Mounting Type:Printed Circuit Board , Socket
-
Product Length:1.142 in, 29 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Width:.5 in, 12.7 mm
-
Product Weight:14 g, .494 oz
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,840
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$12.47
50
$12.44
100
$12.41
250
$12.38
500
$6.56
750
$4.61
1,000 +
$4.52
Click for Quote
Log in
to unlock special pricing