- Home ›
- All Products›
- 2141576-3
2141576-3
TE Connectivity / AMP Brand
32POS NANO MQS TL PLUG HOUSING, CODE C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32POS NANO MQS TL PLUG HOUSING, CODE C
Search Keywords: 21415763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141576-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:2
-
Sealable:No
-
Number of Positions:32
-
Connector Position Assurance Capable:No
-
Operating Voltage:12 VDC
-
Circuit Application:Signal
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Product Length:1.303 in, 33.1 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.583 in, 14.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Type:Receptacle
-
Contact Size:.5mm
-
Primary Product Color:Gray
-
Connector Height:.646 in, 16.4 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Tab Width:.019 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.07 in, 1.8 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.844
250
$0.685
500
$0.684
1,000
$0.655
3,000
$0.601
5,000
$0.599
8,000
$0.585
15,000 +
$0.577
Click for Quote
Log in
to unlock special pricing