- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1415546-3
2-1415546-3
TE Connectivity / AMP Brand
Power Relay 24VDC 10A 3PDT(35.5x38.5x48.5)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Power Relay 24VDC 10A 3PDT(35.5x38.5x48.5)mm Plug-In
Search Keywords: 214155463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415546-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT10703
-
Mounting:Socket Mount10716
-
Termination Style:Quick Connect10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$16.57
20
$16.27
39
$15.95
77
$15.65
100
$15.34
150
$12.28
500 +
$10.84
Click for Quote
Log in
to unlock special pricing