- Home ›
- All Products›
- 2-1415539-0
2-1415539-0
TE Connectivity / AMP Brand
PE514F03
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE514F03
Search Keywords: 214155390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415539-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:1 Form C (CO)
-
Contact Number of Poles:1
-
Contact Material:AgNi90/10
-
Contact Switching Voltage (Max):400 VAC
-
Coil Resistance:41 Ω
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating Class:200 – 300 mW
-
Coil Magnetic System:Bistable, 1 Coil, Polarized
-
Contact Voltage Rating:250 VAC
-
Contact Current Rating (Max):5 A
-
Power Relay Type:Standard
-
Coil Voltage Rating:3 VDC
-
Coil Power Rating DC:220 mW
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$10.04
250
$6.18
375
$4.89
500 +
$4.79
Click for Quote
Log in
to unlock special pricing