- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1415529-1
2-1415529-1
TE Connectivity / AMP Brand
PT320615
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT320615
Search Keywords: 214155291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415529-1
-
Alias/AKA:PT320615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$13.03
30
$12.18
50
$11.80
100
$11.31
250
$11.20
500
$11.14
1,000 +
$11.09
Click for Quote
Log in
to unlock special pricing