- Home ›
- All Products›
- 2-1415430-5
2-1415430-5
TE Connectivity / AMP Brand
0430 06 0703 00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
0430 06 0703 00
Search Keywords: 214154305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415430-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Limiting Continuous Current:16 A
-
Contact Arrangement:1 Form C (CO)
-
Length Class (Mechanical):35 – 40 mm
-
Contact Current Rating (Max):16 A
-
Coil Voltage Rating:230 VAC
-
Contact Limiting Making Current:25 A
-
Power Relay Type:Standard
-
Environmental Ambient Temperature Class:-20 – 70 °C
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Coil Magnetic System:Monostable, AC
-
Contact Limiting Breaking Current:16 A
-
Width Class (Mechanical):15 – 20 mm
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Contact Voltage Rating:250 VAC
-
Height Class (Mechanical):25 – 30 mm
-
Coil Power Rating AC:1.8 VA
-
Contact Material:AgCu3
-
Coil Power Rating Class:1 – 2 VA
-
Packaging Method:Tray
-
Coil Resistance:17500 Ω
-
Environmental Category of Protection:RTI
-
Contact Number of Poles:1
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Product Height:1.122 in, 28.5 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V, 4000 – 5000 V
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Length:1.398 in, 35.5 mm
-
Product Width:.65 in, 16.5 mm
-
Insulation Clearance Class:5 – 8 mm, 8 mm
-
Contact Switching Voltage (Max):400 VAC, 270 VDC
-
Insulation Creepage Class:5.5 – 8 mm, 8 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Weight:32 g, 1.13 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$90.86
100
$47.95
150
$32.98
200 +
$32.32
Click for Quote
Log in
to unlock special pricing