- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2-1415055-1
2-1415055-1
TE Connectivity / AMP Brand
SR4D4021
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SR4D4021
Search Keywords: 214150551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Current:38.113 A
-
Coil Resistance:551 Ω
-
Contact Arrangement:2 Form A (NO) + 2 Form B (NC)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$55.55
125
$29.65
188
$20.81
250 +
$20.39
Click for Quote
Log in
to unlock special pricing