- Home ›
- All Products›
- 2-1415054-1
2-1415054-1
TE Connectivity / AMP Brand
SR4M4040
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SR4M4040
Search Keywords: 214150541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415054-1
-
Alias/AKA:SR4M4040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Coil Resistance:2000 Ω
-
Contact Special Features:Force Guided Contacts
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Arrangement:3 Form A (NO) + 1 Form B (NC)
-
Environmental Ambient Temperature Class:-25 – 70 °C
-
Height Class (Mechanical):16 – 20 mm
-
Contact Limiting Making Current:8 A
-
Contact Voltage Rating:250 VAC
-
Width Class (Mechanical):12 – 16 mm
-
Power Relay Type:Force-Guided
-
Contact Switching Voltage (Max):400 VAC
-
Contact Current Rating (Max):8 A
-
Contact Limiting Continuous Current:8 A
-
Contact Limiting Breaking Current:8 A
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Switching Load (Min):10mA @ 5V
-
Length Class (Mechanical):35 – 40 mm
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Coil Power Rating Class:600 – 800 mW
-
Contact Number of Poles:4
-
Relay Mounting Type:Printed Circuit Board
-
Contact Current Class:5 – 10 A
-
Insulation Creepage Class:8 mm
-
Contact Limiting Short-Time Current:8 A
-
Coil Voltage Rating:40 VDC
-
Contact Material:AgSnO2
-
Coil Magnetic System:Monostable, DC
-
Environmental Category of Protection:RTIII
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Coil Current:.02 A
-
Insulation Clearance Class:8 mm
-
Coil Power Rating DC:800 mW
-
Product Length:1.575 in, 40 mm
-
Product Height:.65 in, 16.5 mm
-
Product Weight:30 g, 1.058 oz
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Width:.512 in, 13 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$45.70
125
$24.39
188
$17.12
250 +
$16.78
Click for Quote
Log in
to unlock special pricing