- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1415019-1
2-1415019-1
TE Connectivity / AMP Brand
General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 48VDC@25mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 48VDC@25mA - Thru Hole
Search Keywords: 214150191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1415019-1
-
Alias/AKA:V23050A1048A551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
-
Coil Resistance:1920 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
39 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
63
$53.46
125
$28.53
188
$20.02
250 +
$19.62
Click for Quote
Log in
to unlock special pricing