- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1415012-1
TE Connectivity / AMP Brand
2-1415012-1
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 110VDC@6mA - ThruHole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 110VDC@6mA - ThruHole
Search Keywords: 214150121
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1415012-1 |
| Alias/AKA: | V23047-A1110-A511 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 110 V |
| Contact Arrangement: | SPST-NO,SPST-NC |
| Maximum Current Rating: | 6 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -25 to 70 °C |
| Coil Resistance: | 17.285 KOhm |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1415012-1 RoHS compliant?
Yes, 2-1415012-1 is RoHS compliant.
What is the lead time for 2-1415012-1?
The standard lead time for 2-1415012-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
20
$15.21
40
$15.10
60
$14.79
100
$14.34
260
$13.62
500
$12.94
1,000 +
$12.90
Click for Quote
Log in
to unlock special pricing