- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2141501-1
2141501-1
TE Connectivity / AMP Brand
3POS,1.5MM SFC,REC HSG,ASSY,SEALED,BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3POS,1.5MM SFC,REC HSG,ASSY,SEALED,BK
Search Keywords: 21415011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
484 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:14 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,406
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
35
$2.77
50
$2.76
121
$2.75
242
$2.07
363
$1.94
484 +
$1.90
Click for Quote
Log in
to unlock special pricing