- Home ›
- All Products›
- 2141494-1
2141494-1
TE Connectivity / AMP Brand
1POS,CONTACT KIT,REC HSG,ASSY,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1POS,CONTACT KIT,REC HSG,ASSY,CODA
Search Keywords: 21414941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141494-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4800 -
Outer Contact Plating Material:None
-
Shielded:No
-
Cable Exit Type:Fixed
-
Packaging Quantity:9
-
Circuit Application:Signal
-
Operating Frequency Range:0 – 6000 MHz
-
Mating Retention:With
-
Contact Type:Socket
-
Sealable:No
-
RF Connector Center Contact Plating Material:None
-
Center Contact:Without
-
Impedance:50 Ω
-
Operating Voltage:800 VAC
-
Snap-Lock:Without
-
Agency/Standard:USCAR
-
Housing Color:Black
-
Ferrule:Without
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:1
-
Cable Type:Coax
-
Dielectric Material:None
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.386 in, 9.8 mm
-
Connector System:Board-to-Board , Wire-to-Wire
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Mating Pin Diameter:.02 in, .5 mm
-
Product Width:.571 in, 14.5 mm
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Unplated
-
Connector Height:.679 in, 17.25 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,600
$1.0676
7,200
$0.5652
10,800
$0.3977
14,400 +
$0.3898
Click for Quote
Log in
to unlock special pricing