- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 2-1414939-2
TE Connectivity / AMP Brand
2-1414939-2
Automotive Relay - 12 VDC - 130 A - SPST-NO - Panel - Screw.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1414939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:130 A
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 125 °C
-
Dimension:71 mm
-
Termination Style:Screw Terminal