- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2141467-3
TE Connectivity / AMP Brand
2141467-3
2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2141467-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | LV |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Primary Product Color: | Blue |
| Number of Positions: | 2 |
| Mating Tab Width: | .02 in, .5 mm |
| Width: | .868 in, 22.05 mm |
| Strain Relief: | No |
| Packaging Method: | Box |
| Cable Exit Angle: | 180 ° |
| Number of Rows: | 1 |
| Connector Position Assurance Capable: | No |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Height: | .323 in, 8.2 mm |
| Body Material: | PBT GF |
| Packaging Quantity: | 1000 |
| Primary Locking Feature: | On the Terminal |
| Terminal Position Assurance: | Yes |
| Polarized: | Yes |
| Mounting Feature: | Without |
| Hybrid Connector: | No |
| Length: | .299 in, 7.6 mm |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Centerline (Pitch): | .071 in, 1.8 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Connector Code: | A |
| Circuit Application: | Signal |
| UL Flammability Rating: | UL 94-HB |
| Connector & Housing Type: | Housing for female terminals |
| Degree of Protection: | IPX9K |
| Sealable: | Yes |
| Serviceable: | No |