- Home ›
- All Products›
- 2141466-3
2141466-3
TE Connectivity / AMP Brand
4POS,NANOMQS,REC HSG,SLD,COD C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4POS,NANOMQS,REC HSG,SLD,COD C
Search Keywords: 21414663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141466-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Sealable:Yes
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Degree of Protection:IPX9K
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Packaging Method:Loose Piece
-
Number of Positions:4
-
Serviceable:No
-
Operating Voltage:25 VAC
-
Primary Product Color:Blue
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:.322 in, 8.2 mm
-
Product Length:.44 in, 11.2 mm
-
Centerline (Pitch):.07 in, 1.8 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
Contact Size:.5mm
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V, 14 V
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Tab Width:.019 in, .5 mm
-
Connector Height:.868 in, 22.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,660
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$2.89
250
$2.88
500
$2.87
750
$2.86
1,500
$1.52
2,250
$1.07
3,000 +
$1.05
Click for Quote
Log in
to unlock special pricing