- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2141466-1
TE Connectivity / AMP Brand
2141466-1
4POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODA
Search Keywords: 21414661
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2141466-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Operating Temperature: | -40 to 130 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2141466-1 RoHS compliant?
Yes, 2141466-1 is RoHS compliant.
What is the lead time for 2141466-1?
The standard lead time for 2141466-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,313
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
25
$1.58
250
$1.20
500
$1.19
1,000
$1.13
3,000
$1.10
6,000
$1.05
9,000
$1.04
12,000 +
$1.03
Click for Quote
Log in
to unlock special pricing