Image is representational - see mfr. specs

20POS,NANOMQS,REC HSG,CODZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
20POS,NANOMQS,REC HSG,CODZ
Search Keywords: 21414049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2141404-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Number of Rows:
    2
  • Connector & Housing Type:
    Housing for female terminals
  • Circuit Application:
    Signal
  • Primary Locking Feature:
    On the Terminal
  • Connector Position Assurance Capable:
    No
  • Packaging Quantity:
    3000
  • Number of Positions:
    20
  • Nominal Voltage Architecture:
    12 V
  • Sealable:
    No
  • Serviceable:
    No
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Operating Voltage:
    12 VAC, 12 VDC
  • Product Width:
    .648 in, 16.45 mm
  • Product Length:
    .952 in, 24.18 mm
  • Row-to-Row Spacing:
    .232 in, 5.9 mm
  • Packaging Method:
    Box & Carton
  • Primary Product Color:
    Water Blue
  • Housing Material:
    PBT GF
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    3 A
  • Centerline (Pitch):
    .07 in, 1.8 mm
  • Connector System:
    Wire-to-Board , Wire-to-Device , Wire-to-Wire
  • Connector Height:
    .283 in, 7.2 mm
  • Strain Relief:
    Without
  • Mating Tab Width:
    .019 in, .5 mm
  • Operating Temperature (Max):
    120 °C, 248 °F
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Size:
    .5mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Shape:
    Rectangular
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 12,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.746
250
$1.741
500
$1.737
750
$1.732
1,500
$1.066
2,250
$0.844
3,000 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!