- Home ›
- All Products›
- 2141404-2
2141404-2
TE Connectivity / AMP Brand
20POS,NANOMQS,REC HSG,CODB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
20POS,NANOMQS,REC HSG,CODB
Search Keywords: 21414042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141404-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Serviceable:No
-
Packaging Quantity:3000
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:20
-
Connector Position Assurance Capable:No
-
Primary Product Color:Natural
-
Sealable:No
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Number of Rows:2
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Product Width:.647 in, 16.45 mm
-
Product Length:.951 in, 24.18 mm
-
Centerline (Pitch):.07 in, 1.8 mm
-
Mating Tab Width:.019 in, .5 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Height:283 in, 7.2 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Mating Alignment:With
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Current Rating (Max):3 A
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Contact Size:.5mm
-
Primary Locking Feature:On the Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.3795
1,500
$0.2846
2,250
$0.2657
3,000 +
$0.2604
Click for Quote
Log in
to unlock special pricing