- Home ›
- All Products›
- 2141265-3
2141265-3
TE Connectivity / AMP Brand
COVER,SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
COVER,SEAL
Search Keywords: 21412653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141265-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Protection & Strain Relief Accessory Type:Cover Housing
-
Primary Product Color:Orange
-
Primary Product Material:PA GF
-
Sealable:Yes
-
UL Flammability Rating:None
-
Packaging Method:Carton
-
Packaging Quantity:600
-
Serviceable:No
-
Strain Relief:With
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$1.73
50
$1.72
100
$1.71
150
$1.70
300
$1.29
450
$1.21
600 +
$1.18
Click for Quote
Log in
to unlock special pricing