- Home ›
- All Products›
- 2141264-3
2141264-3
TE Connectivity / AMP Brand
SINGLE WIRE SEAL,AMP MCP6.3/4.8K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SINGLE WIRE SEAL,AMP MCP6.3/4.8K
Search Keywords: 21412643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141264-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shore A Hardness:25 – 35
-
Primary Product Color:Blue
-
Packaging Method:Carton
-
Packaging Quantity:1000
-
Contains Lubricant:Yes
-
UL Flammability Rating:None
-
Cavity Diameter:.37 in, 9.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
You may purchase all in-stock quantity of 495
Stock lot only:
495
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
10/22/26