- Home ›
- All Products›
- 2141259-1
2141259-1
TE Connectivity / AMP Brand
2POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MIXED,REC HSG,ASSY
Search Keywords: 21412591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141259-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Degree of Protection:IP4K9K
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Serviceable:No
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Packaging Quantity:400
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Black
-
Sealable:Yes
-
Circuit Application:Power
-
Operating Voltage:850 VDC
-
Mating Alignment Type:Polarized
-
Product Width:.779 in, 19.79 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.248 in, 6.3 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Centerline (Pitch):.37 in, 9.4 mm
-
Product Length:1.59 in, 40.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Size:1.2mm , 4.8mm , 6.3mm
-
Connector Height:.837 in, 21.28 mm
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
425
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.16
25
$7.14
50
$7.13
100
$7.11
200
$4.37
300
$3.46
400 +
$3.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT