- Home ›
- All Products›
- 2141256-6
2141256-6
TE Connectivity / AMP Brand
2POS,AMP MCP6.3/4.8K,REC HSG,ASSY,CODF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMP MCP6.3/4.8K,REC HSG,ASSY,CODF
Search Keywords: 21412566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141256-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Height:1.507 in, 38.3 mm
-
Strain Relief:With
-
Primary Locking Feature:On the Terminal
-
Packaging Quantity:184
-
Terminal Position Assurance:No
-
Operating Voltage:850 VDC
-
Contact Size:4.8K , 6.3mm
-
Centerline (Pitch):.37 in, 9.4 mm
-
Number of Positions:2
-
Housing Material:PA GF
-
Connector Position Assurance Capable:Yes
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Serviceable:No
-
Sealable:Yes
-
Packaging Method:Carton
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Product Width:2.807 in, 71.3 mm
-
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.48 in, 37.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Primary Product Color:Orange
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
40
$11.66
80
$8.75
120
$8.16
160 +
$8.00
Click for Quote
Log in
to unlock special pricing