- Home ›
- All Products›
- 2141256-1
TE Connectivity / AMP Brand
2141256-1
2POS,AMP MCP6.3/4.8K,REC HSG,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Packaging Quantity:160
-
Number of Positions:2
-
Sealable:Yes
-
Packaging Method:Carton
-
Circuit Application:Power
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Primary Product Color:Orange
-
Operating Voltage:850 VDC
-
Degree of Protection:IP4K9K
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Connector Position Assurance Capable:Yes
-
Serviceable:No
-
Product Width:1.48 in, 37.6 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Centerline (Pitch):.37 in, 9.4 mm
-
Product Length:2.8 in, 71.3 mm
-
Mating Tab Width:.248 in, 6.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Strain Relief:With
-
Connector Shape:Rectangular
-
Connector Height:1.51 in, 38.45 mm
-
Housing Material:PA GF
-
Contact Size:4.8K , 6.3mm
-
Contact Type:Tab