- Home ›
- All Products›
- 2141227-2
2141227-2
TE Connectivity / AMP Brand
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PIN DIA 8.0,PIN HSG,ASSY,SLD
Search Keywords: 21412272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141227-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mating Pin Diameter:.314 in, 8 mm
-
Centerline (Pitch):.452 in, 11.5 mm
-
Number of Rows:1
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector System:Wire-to-Device
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Number of Positions:2
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Shielded:Yes
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:8mm
-
Contact Type:Pin
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12
$122.45
24
$75.36
36
$59.66
48 +
$58.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments