- Home ›
- All Products›
- 2141211-2
2141211-2
TE Connectivity / AMP Brand
8MM HV,TERMINAL,F-CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8MM HV,TERMINAL,F-CRIMP
Search Keywords: 21412112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141211-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
86 -
Packaging Quantity:86
-
Terminal Transmits:25 – 40 A (Power)
-
Customer Preferred Contact:No
-
Packaging Method:Package
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Terminal Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.314 in, 8 mm
-
Contact Size:8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$7.61
86
$7.27
172
$6.96
258
$6.67
516
$6.50
1,032
$6.17
2,580 +
$5.62
Click for Quote
Log in
to unlock special pricing