- Home ›
- All Products›
- 2141155-2
2141155-2
TE Connectivity / AMP Brand
PROTEC. COVER 8MM HV,90DEG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PROTEC. COVER 8MM HV,90DEG
Search Keywords: 21411552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141155-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Strain Relief:Without
-
Serviceable:No
-
Packaging Quantity:500
-
Primary Product Color:Orange
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
175
$1.57
350
$1.19
525
$1.11
700 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments