- Home ›
- All Products›
- 2141155-1
TE Connectivity / AMP Brand
2141155-1
PROTEC. COVER 8MM HV,90DEG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2141155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
UL Flammability Rating:UL 94HB
-
Strain Relief:Without
-
Packaging Method:Carton
-
Primary Product Material:PA GF
-
Packaging Quantity:700
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Orange
-
Serviceable:No
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
-
Cable Exit Angle:180°