- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-1411550-1
2-1411550-1
TE Connectivity / AMP Brand
ELOSTD M5300U91
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ELOSTD M5300U91
Search Keywords: 214115501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1411550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
17500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13125
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13,125
$0.1638
26,250
$0.0867
39,375
$0.0610
52,500 +
$0.0598
Click for Quote
Log in
to unlock special pricing